Parametric results for: MC74VHC132MEL under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc74vhc132mel
Select parts from the table below to compare.
Compare
Compare
MC74VHC132MELG
onsemi
Check for Price Yes Obsolete 3.3 V 17.5 ns 11 ns 4 2 YES SOP 50 pF YES AHC/VHC NAND GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI SOIC LEAD FREE, EIAJ, SO-14 14 unknown 8542.39.00.01 onsemi
MC74VHC132MEL
onsemi
Check for Price Yes Obsolete 3.3 V 17.5 ns 11 ns 4 2 YES SOP 50 pF YES AHC/VHC NAND GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 3 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.3 14 unknown 8542.39.00.01
MC74VHC132MEL
Rochester Electronics LLC
Check for Price Yes Active 3.3 V 17.5 ns 4 2 YES SOP AHC/VHC NAND GATE CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 COMMERCIAL e4 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOIC EIAJ, SO-14 14 unknown