Parametric results for: MC74LVXT4066D under Multiplexers or Switches

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
-
Manufacturer Part Number: mc74lvxt4066d
Select parts from the table below to compare.
Compare
Compare
MC74LVXT4066DTRG
onsemi
$0.3394 Yes Active 3 V YES 50 Ω 25 Ω 15 ns 30 ns SPST CMOS 1 4 37 dB 5.5 V 2 V OTHER R-PDSO-G14 Not Qualified e4 1 85 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ONSEMI TSSOP-14 TSSOP-14 14 948G compliant 8542.39.00.01 onsemi
MC74LVXT4066DR2G
onsemi
$0.3697 Yes Obsolete 3 V YES 50 Ω 25 Ω 25 ns 35 ns SPST CMOS CONFIGURABLE AS 4-CHANNEL SINGLE ENDED MUX/DEMUX NO 1 4 37 dB SEPARATE OUTPUT 5.5 V 2 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant 8542.39.00.01 onsemi
MC74LVXT4066D
onsemi
$51.4598 No Obsolete 3 V YES 50 Ω 25 Ω 15 ns 30 ns SPST CMOS NO 1 4 37 dB SEPARATE OUTPUT 5.5 V 2 V OTHER R-PDSO-G14 Not Qualified e0 1 85 °C -55 °C 235 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ONSEMI SOIC SOIC-14 14 not_compliant 8542.39.00.01
MC74LVXT4066DTR2
onsemi
Check for Price Yes Obsolete 3 V YES 50 Ω 25 Ω 25 ns 35 ns SPST CMOS CONFIGURABLE AS 4-CHANNEL SINGLE ENDED MUX/DEMUX NO 1 4 37 dB SEPARATE OUTPUT 5.5 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ON SEMICONDUCTOR TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01
MC74LVXT4066DR2
onsemi
Check for Price No Obsolete 3 V YES 50 Ω 25 Ω 25 ns 35 ns SPST CMOS CONFIGURABLE AS 4-CHANNEL SINGLE ENDED MUX/DEMUX NO 1 4 37 dB SEPARATE OUTPUT 5.5 V 2 V MILITARY R-PDSO-G14 Not Qualified e0 1 125 °C -55 °C 235 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.25 14 not_compliant 8542.39.00.01
MC74LVXT4066D
Rochester Electronics LLC
Check for Price No Active 3 V YES 50 Ω 25 Ω 15 ns 30 ns SPST CMOS 1 4 37 dB 5.5 V 2 V OTHER R-PDSO-G14 COMMERCIAL e0 NOT SPECIFIED 85 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-14 14 unknown
MC74LVXT4066DTG
onsemi
Check for Price Yes Obsolete 3 V YES 50 Ω 25 Ω 15 ns 30 ns SPST CMOS 1 4 37 dB 5.5 V 2 V OTHER R-PDSO-G14 Not Qualified 85 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ON SEMICONDUCTOR TSSOP GREEN, TSSOP-14 14 compliant 8542.39.00.01
MC74LVXT4066DT
onsemi
Check for Price Yes Obsolete 3 V YES 50 Ω 25 Ω 15 ns 30 ns SPST CMOS NO 1 4 37 dB SEPARATE OUTPUT 5.5 V 2 V OTHER R-PDSO-G14 Not Qualified e4 1 85 °C -55 °C 260 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ON SEMICONDUCTOR TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01
MC74LVXT4066DT
Rochester Electronics LLC
Check for Price No Active 3 V YES 50 Ω 25 Ω 15 ns 30 ns SPST CMOS 1 4 37 dB 5.5 V 2 V OTHER R-PDSO-G14 COMMERCIAL e4 NOT SPECIFIED 85 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ROCHESTER ELECTRONICS LLC TSSOP TSSOP-14 14 unknown
MC74LVXT4066DTR2G
onsemi
Check for Price Yes Active 3.3 V YES 40 Ω SPST CMOS NO 4 SEPARATE OUTPUT OTHER R-PDSO-G14 Not Qualified 85 °C -55 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 635 µm DUAL ON SEMICONDUCTOR TSSOP, TSSOP14,.25 compliant 8542.39.00.01