Filter Your Search
1 - 1 of 1 results
|
MC74LVX8053DR2G
onsemi
|
$0.5369 | Yes | Active | 3 V | YES | 50 Ω | 25 Ω | 15 ns | 30 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | SPDT | 2 | 3 | 37 dB | 160 µA | 6 V | 2.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi |