Filter Your Search
1 - 6 of 6 results
|
MC74LVX595DR2
onsemi
|
Check for Price | No | Obsolete | 2.7 V | 19.5 ns | 1 | 8 | YES | SOP | 90 MHz | RIGHT | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | SERIAL IN PARALLEL OUT | CMOS | 100 MHz | TRUE | 3.6 V | 2 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | |||
|
MC74LVX595DTR2
onsemi
|
Check for Price | No | Obsolete | 2.7 V | 19.5 ns | 1 | 8 | YES | TSSOP | 90 MHz | RIGHT | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | SERIAL IN PARALLEL OUT | CMOS | 100 MHz | TRUE | 3.6 V | 2 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | |||
|
MC74LVX595DT
onsemi
|
Check for Price | No | Obsolete | 2.7 V | 19.5 ns | 1 | 8 | YES | TSSOP | 90 MHz | RIGHT | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | SERIAL IN PARALLEL OUT | CMOS | 100 MHz | TRUE | 3.6 V | 2 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | |||
|
MC74LVX595M
onsemi
|
Check for Price | No | Obsolete | 2.7 V | 18.5 ns | 1 | 8 | YES | SOP | 90 MHz | RIGHT | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | SERIAL IN PARALLEL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 100 MHz | TRUE | 3.6 V | 2 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||
|
MC74LVX595D
onsemi
|
Check for Price | No | Obsolete | 2.7 V | 19.5 ns | 1 | 8 | YES | SOP | 90 MHz | RIGHT | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | SERIAL IN PARALLEL OUT | CMOS | 100 MHz | TRUE | 3.6 V | 2 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | |||
|
MC74LVX595MEL
onsemi
|
Check for Price | No | Obsolete | 2.7 V | 18.5 ns | 1 | 8 | YES | SOP | 90 MHz | RIGHT | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | SERIAL IN PARALLEL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 100 MHz | TRUE | 3.6 V | 2 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | not_compliant | 8542.39.00.01 |