Filter Your Search
1 - 10 of 18 results
|
MC74LVX4066DTR2G
onsemi
|
$0.3667 | Yes | Active | 3 V | YES | 45 Ω | 20 Ω | 14 ns | 25 ns | SPST | CMOS | NO | 1 | 4 | 37 dB | SEPARATE OUTPUT | 6 V | 2 V | OTHER | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74LVX4066DR2G
onsemi
|
$0.4160 | Yes | Active | 3 V | YES | 50 Ω | 25 Ω | 15 ns | 30 ns | SPST | CMOS | CONFIGURABLE AS 4-CHANNEL SINGLE ENDED MUX/DEMUX | NO | 1 | 4 | 37 dB | SEPARATE OUTPUT | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | |||
|
MC74LVX4066MELG
onsemi
|
$0.6273 | Yes | Obsolete | 3 V | YES | 50 Ω | 25 Ω | 15 ns | 30 ns | SPST | CMOS | CONFIGURABLE AS 4-CHANNEL SINGLE ENDED MUX/DEMUX | NO | 1 | 4 | 37 dB | SEPARATE OUTPUT | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | SOP-14 | 14 | unknown | 8542.39.00.01 | ||||||
|
MC74LVX4066D
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | YES | 45 Ω | 20 Ω | 14 ns | 25 ns | SPST | CMOS | 1 | 4 | 37 dB | 6 V | 2 V | OTHER | R-PDSO-G14 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-14 | 14 | unknown | ||||||||||
|
MC74LVX4066DT
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 45 Ω | 20 Ω | 14 ns | 25 ns | SPST | CMOS | 1 | 4 | 37 dB | 6 V | 2 V | OTHER | R-PDSO-G14 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP-14 | 14 | unknown | ||||||||||
|
MC74LVX4066DTR2
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | 45 Ω | 20 Ω | 14 ns | 25 ns | SPST | CMOS | NO | 1 | 4 | 37 dB | SEPARATE OUTPUT | 6 V | 2 V | OTHER | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||
|
MC74LVX4066D
onsemi
|
Check for Price | No | Obsolete | 3 V | YES | 45 Ω | 20 Ω | 14 ns | 25 ns | SPST | CMOS | NO | 1 | 4 | 37 dB | SEPARATE OUTPUT | 6 V | 2 V | OTHER | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -55 °C | 235 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | SOIC-14 | 14 | not_compliant | 8542.39.00.01 | |||||||
|
MC74LVX4066DR2
onsemi
|
Check for Price | No | Obsolete | 3 V | YES | 50 Ω | 25 Ω | 15 ns | 30 ns | SPST | CMOS | CONFIGURABLE AS 4-CHANNEL SINGLE ENDED MUX/DEMUX | NO | 1 | 4 | 37 dB | SEPARATE OUTPUT | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | SOIC-14 | 14 | not_compliant | 8542.39.00.01 | onsemi | |||||
|
MC74LVX4066DT
Motorola Mobility LLC
|
Check for Price | Transferred | 2 V | YES | 30 Ω | 15 Ω | 20 ns | 30 ns | SPST | CMOS | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 6 V | 2 V | OTHER | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOIC | SOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
MC74LVX4066DT
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | 45 Ω | 20 Ω | 14 ns | 25 ns | SPST | CMOS | NO | 1 | 4 | 37 dB | SEPARATE OUTPUT | 6 V | 2 V | OTHER | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 |