Filter Your Search
1 - 10 of 10 results
|
MC74LVX4052DTR2G
onsemi
|
$0.4530 | Yes | Active | 3 V | YES | -3 V | 37 Ω | 15 Ω | 28 ns | 28 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 6V SINGLE SUPPLY | 6 V | -6 V | 4 | 1 | 70 dB | 160 µA | 6 V | 2.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | |||
|
MC74LVX4052DG
onsemi
|
$0.6160 | Yes | Active | 3 V | YES | -3 V | 37 Ω | 15 Ω | 28 ns | 28 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 6V SINGLE SUPPLY | 6 V | -6 V | 4 | 1 | 70 dB | 160 µA | 6 V | 2.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | |||
|
MC74LVX4052DR2G
onsemi
|
$0.6201 | Yes | Active | 3 V | YES | -3 V | 37 Ω | 15 Ω | 28 ns | 28 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 6V SINGLE SUPPLY | 6 V | -6 V | 4 | 1 | 70 dB | 160 µA | 6 V | 2.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | |||
|
MC74LVX4052DTG
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | -3 V | 37 Ω | 15 Ω | 28 ns | 28 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 6V SINGLE SUPPLY | 6 V | -6 V | 4 | 1 | 70 dB | 160 µA | 6 V | 2.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP-16 | TSSOP, TSSOP16,.25 | 16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | |||
|
MC74LVX4052DTR2
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | -3 V | 37 Ω | 15 Ω | 28 ns | 28 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 6V SINGLE SUPPLY | -6 V | 4 | 1 | 70 dB | 160 µA | 6 V | 2.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||
|
MC74LVX4052D
onsemi
|
Check for Price | No | Obsolete | 3 V | YES | -3 V | 37 Ω | 15 Ω | 28 ns | 28 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 6V SINGLE SUPPLY | -6 V | 4 | 1 | 70 dB | 160 µA | 6 V | 2.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
MC74LVX4052DTR2
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 3 V | YES | -3 V | 37 Ω | 15 Ω | 28 ns | 28 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 6V SINGLE SUPPLY | -6 V | 4 | 1 | 70 dB | 6 V | 2.5 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e4 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP, | 16 | unknown | |||||||||||
|
MC74LVX4052DT
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | -3 V | 37 Ω | 15 Ω | 28 ns | 28 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 6V SINGLE SUPPLY | -6 V | 4 | 1 | 70 dB | 160 µA | 6 V | 2.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||
|
MC74LVX4052DR2
onsemi
|
Check for Price | No | Obsolete | 3 V | YES | -3 V | 37 Ω | 15 Ω | 28 ns | 28 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 6V SINGLE SUPPLY | -6 V | 4 | 1 | 70 dB | 160 µA | 6 V | 2.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
MC74LVX4052D
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | YES | -3 V | 37 Ω | 15 Ω | 28 ns | 28 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 6V SINGLE SUPPLY | -6 V | 4 | 1 | 70 dB | 6 V | 2.5 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-16 | 16 | unknown |