Filter Your Search
1 - 2 of 2 results
|
MC74LVX393MEL
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 26.5 ns | 2 | 4 | YES | SOP | 35 MHz | 50 pF | UP | NEGATIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | 105 MHz | NO | 24 mA | ASYNCHRONOUS | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||
|
MC74LVX393M
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 26.5 ns | 2 | 4 | YES | SOP | 35 MHz | 50 pF | UP | NEGATIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | 105 MHz | NO | 24 mA | ASYNCHRONOUS | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.3 | 14 | not_compliant | 8542.39.00.01 |