Filter Your Search
1 - 5 of 5 results
|
MC74LVX257MEL
onsemi
|
Check for Price | Yes | Obsolete | 2.7 V | 18.5 ns | 13.5 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | 4 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||||
|
MC74LVX257MELG
onsemi
|
Check for Price | Yes | Obsolete | 2.7 V | 18.5 ns | 13.5 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | 4 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | SO-16 | 16 | unknown | 8542.39.00.01 | |||||
|
MC74LVX257MR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 13.5 ns | 4 | 2 | YES | SOP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 4 mA | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC74LVX257M
onsemi
|
Check for Price | Yes | Obsolete | 2.7 V | 18.5 ns | 13.5 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | 4 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | onsemi | ||||
|
MC74LVX257MG
onsemi
|
Check for Price | Yes | Obsolete | 2.7 V | 18.5 ns | 13.5 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | 4 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | SO-16 | 16 | unknown | 8542.39.00.01 | onsemi |