Parametric results for: MC74LVX240M under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: mc74lvx240m
Select parts from the table below to compare.
Compare
Compare
MC74LVX240MG
onsemi
Check for Price Yes Obsolete 2.7 V 16 ns 11 ns 2 4 YES SOP 50 pF 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS ENABLE LOW 4 mA 2 INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 85 °C -40 °C 260 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE RAIL NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm ONSEMI SOIC EIAJ, SO-20 20 unknown 8542.39.00.01
MC74LVX240MR2
Motorola Mobility LLC
Check for Price Transferred 16 ns 2 4 YES SOP 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS 2 INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm MOTOROLA INC SOIC SOP, 20 unknown 8542.39.00.01
MC74LVX240MR2
Motorola Semiconductor Products
Check for Price Transferred 16 ns 2 4 YES SOP 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS 2 INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm MOTOROLA INC SOP, unknown 8542.39.00.01
MC74LVX240M
Motorola Semiconductor Products
Check for Price No Transferred 16 ns 2 4 YES SOP 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS 2 INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm MOTOROLA INC SOP, unknown 8542.39.00.01
MC74LVX240M
onsemi
Check for Price Yes Obsolete 2.7 V 16 ns 11 ns 2 4 YES SOP 50 pF 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS ENABLE LOW 4 mA 2 INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 3 85 °C -40 °C 260 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE RAIL NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm ON SEMICONDUCTOR SOIC SOP, SOP20,.3 20 unknown 8542.39.00.01
MC74LVX240M
Motorola Mobility LLC
Check for Price Transferred 16 ns 2 4 YES SOP 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS 2 INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm MOTOROLA INC SOIC SOP, 20 unknown 8542.39.00.01
MC74LVX240MEL
onsemi
Check for Price Yes Obsolete 2.7 V 16 ns 11 ns 2 4 YES SOP 50 pF 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS ENABLE LOW 4 mA 2 INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 3 85 °C -40 °C 260 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm ON SEMICONDUCTOR SOIC SOP, SOP20,.3 20 unknown 8542.39.00.01
MC74LVX240MR2
onsemi
Check for Price No Obsolete 2.7 V 16 ns 2 4 YES SOP 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS 2 INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm ON SEMICONDUCTOR SOIC EIAJ, SO-20 20 compliant 8542.39.00.01
MC74LVX240M
Freescale Semiconductor
Check for Price No Obsolete 3.3 V 11 ns 2 4 YES SOP 50 pF 3-STATE BUS DRIVER CMOS ENABLE LOW 4 mA INVERTED 3.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP20,.3 unknown
MC74LVX240MELG
onsemi
Check for Price Yes Obsolete 2.7 V 16 ns 11 ns 2 4 YES SOP 50 pF 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS ENABLE LOW 4 mA 2 INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 85 °C -40 °C 260 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm ON SEMICONDUCTOR SOIC SOP, SOP20,.3 20 unknown 8542.39.00.01