Filter Your Search
1 - 6 of 6 results
![]() |
MC74LVQ02D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 3.3 V | 9.5 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVQ | NOR GATE | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||
|
MC74LVQ02D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | YES | SOP | 50 pF | NO | NOR GATE | CMOS | 12 mA | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | ||||||||||||||
|
MC74LVQ02D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.3 V | 9.5 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVQ | NOR GATE | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | |||||
|
MC74LVQ02DT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | YES | TSSOP | 50 pF | NO | NOR GATE | CMOS | 12 mA | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSSOP, TSSOP14,.25 | unknown | ||||||||||||||
|
MC74LVQ02DT
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.3 V | 9.5 ns | 10 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVQ | NOR GATE | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MOTOROLA INC | PLASTIC, TSSOP-14 | unknown | 8542.39.00.01 | |||||
![]() |
MC74LVQ02DT
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 3.3 V | 9.5 ns | 10 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVQ | NOR GATE | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MOTOROLA INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 |