Filter Your Search
1 - 10 of 33 results
|
MC74HCU04ADR2G
onsemi
|
$0.1226 | Yes | Active | 3 V | 105 ns | 21 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | |||||
|
MC74HCU04ADTR2G
onsemi
|
$0.1294 | Yes | Active | 3 V | 105 ns | 21 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||
|
MC74HCU04ADG
onsemi
|
$0.1473 | Yes | Active | 3 V | 105 ns | 21 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | EAR99 | ||||
|
MC74HCU04ADR2
onsemi
|
$0.1522 | No | Obsolete | 3 V | 105 ns | 21 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 5 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.25 | 14 | not_compliant | 8542.39.00.01 | ||||||||
|
MC74HCU04AD
onsemi
|
$0.1522 | No | Obsolete | 3 V | 105 ns | 21 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 5 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC | SOIC-14 | 14 | not_compliant | 8542.39.00.01 | ||||||||
|
MC74HCU04AN
onsemi
|
$0.1822 | No | Obsolete | 3 V | 105 ns | 21 ns | 6 | 1 | NO | DIP | 50 pF | NO | HC/UH | INVERTER | CMOS | 5 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ON SEMICONDUCTOR | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | onsemi | ||||||||
|
NLV74HCU04ADR2G
onsemi
|
$0.1960 | Yes | Obsolete | 5 V | 105 ns | 21 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | ||||
|
NLV74HCU04ADTR2G
onsemi
|
$0.2235 | Yes | Obsolete | 5 V | 105 ns | 21 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||
|
NLV74HCU04ADG
onsemi
|
$0.4721 | Yes | Obsolete | 5 V | 105 ns | 21 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74HCU04ANG
onsemi
|
$51.3037 | Yes | Yes | Obsolete | 3 V | 105 ns | 21 ns | 6 | 1 | NO | DIP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | DIP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | onsemi |