Parametric results for: MC74HCT161ADR2 under Counters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc74hct161adr2
Select parts from the table below to compare.
Compare
Compare
MC74HCT161ADR2
Freescale Semiconductor
Check for Price No Obsolete 5 V 1 YES SOP 20 MHz 50 pF UP BINARY COUNTER CMOS YES 4 mA SYNCHRONOUS 5 V MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP16,.25 unknown
MC74HCT161ADR2
Motorola Mobility LLC
Check for Price No Obsolete 5 V 32 ns 1 4 YES SOP 50 pF UP POSITIVE EDGE HCT BINARY COUNTER CMOS TCO OUTPUT 20 MHz YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOP, unknown SOIC 16 8542.39.00.01
MC74HCT161ADR2
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 32 ns 1 4 YES SOP 50 pF UP POSITIVE EDGE HCT BINARY COUNTER CMOS TCO OUTPUT 20 MHz YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC 0.150 INCH, PLASTIC, SOIC-16 unknown 8542.39.00.01