Filter Your Search
1 - 1 of 1 results
![]() |
MC74HC74AFG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | 150 ns | 2 | 1 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SO-14 | 14 | unknown | 8542.39.00.01 |