Parametric results for: MC74HC540ADTR2 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc74hc540adtr2
Select parts from the table below to compare.
Compare
Compare
MC74HC540ADTR2G
onsemi
$0.3932 Yes Active 3 V 120 ns 28 ns 1 8 YES TSSOP 50 pF 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 6 mA 2 INVERTED 6 V 2 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP 20 LEAD TSSOP-20 20 9.48 compliant 8542.39.00.01 onsemi
MC74HC540ADTR2
onsemi
Check for Price Yes Obsolete 3 V 120 ns 28 ns 1 8 YES TSSOP 50 pF 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 6 mA 2 INVERTED 6 V 2 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ON SEMICONDUCTOR TSSOP TSSOP, TSSOP20,.25 20 unknown 8542.39.00.01