Filter Your Search
1 - 5 of 5 results
|
MC74HC4514ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | OTHER DECODER/DRIVER | CMOS | 2/6 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.3 | unknown | ||||||||||||||||||
|
MC74HC4514NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.5 V | 345 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC74HC4514NDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 345 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC74HC4514ND
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4.5 V | 345 ns | 1 | NO | DIP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 31.69 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | |||
|
MC74HC4514ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 345 ns | 1 | NO | DIP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 31.69 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 |