Filter Your Search
1 - 10 of 10 results
|
MC74HC4511N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 900 ns | 1 | NO | DIP | 50 pF | HC/UH | SEVEN SEGMENT DECODER/DRIVER | CMOS | BLANKING INPUT; LAMP TEST INPUT; LED DIS... more | LATCHED | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MC74HC4511NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.5 V | 900 ns | 1 | NO | DIP | HC/UH | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC74HC4511ND
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4.5 V | 900 ns | 1 | NO | DIP | 50 pF | HC/UH | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||
|
MC74HC4511ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | OTHER DECODER/DRIVER | CMOS | 2/6 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
MC74HC4511ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 900 ns | 1 | NO | DIP | 50 pF | HC/UH | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MC74HC4511NDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 900 ns | 1 | NO | DIP | HC/UH | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC74HC4511N
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | OTHER DECODER/DRIVER | CMOS | 2/6 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||
|
MC74HC4511NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.5 V | 900 ns | 1 | NO | DIP | HC/UH | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC74HC4511NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 900 ns | 1 | NO | DIP | HC/UH | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC74HC4511N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4.5 V | 900 ns | 1 | NO | DIP | 50 pF | HC/UH | SEVEN SEGMENT DECODER/DRIVER | CMOS | BLANKING INPUT; LAMP TEST INPUT; LED DIS... more | LATCHED | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 |