Filter Your Search
1 - 10 of 11 results
|
MC74HC4351N
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 280 Ω | 2/6,GND/-6 V | 515 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | ||||||||||||||||||
|
MC74HC4351NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 280 Ω | 515 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC74HC4351ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 280 Ω | 515 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC74HC4351NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 280 Ω | 515 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC74HC4351N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 6 V | NO | -6 V | 100 Ω | 10 Ω | 59 ns | 49 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.415 mm | 4.57 mm | 7.62 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74HC4351N
onsemi
|
Check for Price | No | Obsolete | 4.5 V | NO | 190 Ω | 30 Ω | 103 ns | 87 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 12 V | -6 V | 8 | 1 | 40 dB | COMMON OUTPUT | 160 µA | 12 V | 2 V | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 26.415 mm | 4.57 mm | 7.62 mm | ON SEMICONDUCTOR | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | DIP | 20 | |||||||
|
MC74HC4351ND
onsemi
|
Check for Price | No | Obsolete | NO | 280 Ω | 515 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
MC74HC4351NDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 280 Ω | 515 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC74HC4351ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 280 Ω | 515 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC74HC4351NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 280 Ω | 515 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | 8542.39.00.01 |