Parametric results for: MC74HC4066DR2 under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: mc74hc4066dr2
Select parts from the table below to compare.
Compare
Compare
MC74HC4066DR2
Freescale Semiconductor
Check for Price No Obsolete YES 215 Ω 2/12 V SPST CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP14,.25 unknown
MC74HC4066DR2
onsemi
Check for Price No Obsolete 4.5 V YES 255 Ω 40 Ω 45 ns 37 ns SPST CMOS NO 4 1 50 dB SEPARATE OUTPUT 12 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e0 1 125 °C -55 °C 235 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ONSEMI 0.150 INCH, PLASTIC, SOIC-14 not_compliant SOIC 14 8542.39.00.01
MC74HC4066DR2
Motorola Mobility LLC
Check for Price Transferred 12 V YES 130 Ω 20 Ω 15 ns 15 ns SPST CMOS NO 1 4 40 dB SEPARATE OUTPUT 160 µA MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MOTOROLA INC SOP, SOP14,.25 unknown SOIC 14 8542.39.00.01
MC74HC4066DR2
Motorola Semiconductor Products
Check for Price No Transferred 12 V YES 130 Ω 20 Ω 15 ns 15 ns SPST CMOS NO 1 4 40 dB SEPARATE OUTPUT 160 µA MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MOTOROLA INC 0.150 INCH, PLASTIC, SOIC-14 unknown 8542.39.00.01