Parametric results for: MC74HC4066AFEL under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc74hc4066afel
Select parts from the table below to compare.
Compare
Compare
MC74HC4066AFELG
onsemi
$0.4516 Yes Yes Obsolete 3 V YES 120 Ω 20 Ω 45 ns 60 ns SPST CMOS NO 1 4 40 dB SEPARATE OUTPUT 12 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e4 3 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ONSEMI SOIC LEAD FREE, EIAJ, SOP-14 14 unknown 8542.39.00.01
MC74HC4066AFEL
onsemi
Check for Price Yes Obsolete 3 V YES 120 Ω 20 Ω 45 ns 60 ns SPST CMOS NO 1 4 40 dB SEPARATE OUTPUT 12 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e4 125 °C -55 °C 260 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.3 14 unknown 8542.39.00.01