Parametric results for: MC74HC4066ADR2G under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc74hc4066adr2g
Select parts from the table below to compare.
Compare
Compare
MC74HC4066ADR2G
onsemi
$0.3326 Yes Active 3 V YES 120 Ω 20 Ω 45 ns 60 ns SPST CMOS NO 1 4 40 dB SEPARATE OUTPUT 12 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant EAR99 8542.39.00.01 onsemi