Filter Your Search
1 - 1 of 1 results
|
MC74HC4066ADG
onsemi
|
$0.3102 | Yes | Active | 3 V | YES | 120 Ω | 20 Ω | 45 ns | 60 ns | SPST | CMOS | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi |