Filter Your Search
1 - 10 of 19 results
|
MC74HC4066ADG
onsemi
|
$0.3100 | Yes | Active | 3 V | YES | 120 Ω | 20 Ω | 45 ns | 60 ns | SPST | CMOS | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
MC74HC4066ADR2G
onsemi
|
$0.3326 | Yes | Active | 3 V | YES | 120 Ω | 20 Ω | 45 ns | 60 ns | SPST | CMOS | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
MC74HC4066ADR2
onsemi
|
$0.3344 | No | Obsolete | 3 V | YES | 120 Ω | 20 Ω | 45 ns | 60 ns | SPST | CMOS | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | PLASTIC, SOIC-14 | 14 | not_compliant | 8542.39.00.01 | |||||||
|
MC74HC4066ADTR2G
onsemi
|
$0.3427 | Yes | Active | 3 V | YES | 120 Ω | 20 Ω | 45 ns | 60 ns | SPST | CMOS | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74HC4066ADT
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 200 Ω | 30 Ω | 60 ns | 80 ns | SPST | CMOS | 1 | 4 | 40 dB | 12 V | 2 V | MILITARY | R-PDSO-G14 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP-14 | 14 | unknown | |||||||||||
|
MC74HC4066ADTR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 2 V | YES | 120 Ω | 20 Ω | 80 ns | 80 ns | SPST | CMOS | 1 | 4 | 40 dB | 12 V | 2 V | R-PDSO-G14 | Not Qualified | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC74HC4066ADT
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2 V | YES | 120 Ω | 20 Ω | 80 ns | 80 ns | SPST | CMOS | 1 | 4 | 40 dB | 12 V | 2 V | R-PDSO-G14 | Not Qualified | e0 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | PLASTIC, TSSOP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC74HC4066ADTR2
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | 120 Ω | 20 Ω | 45 ns | 60 ns | SPST | CMOS | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||
|
MC74HC4066ADT
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | 200 Ω | 30 Ω | 60 ns | 80 ns | SPST | CMOS | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||
|
MC74HC4066ADR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 2 V | YES | 120 Ω | 20 Ω | 80 ns | 80 ns | SPST | CMOS | 1 | 4 | 40 dB | 12 V | 2 V | R-PDSO-G14 | Not Qualified | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | 0.150 INCH, PLASTIC, SOIC-14 | unknown | 8542.39.00.01 |