Filter Your Search
1 - 10 of 11 results
|
MC74HC4052N
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 6 V | NO | -6 V | 140 Ω | 10 Ω | 15 ns | 15 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 160 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||
|
MC74HC4052N
Motorola Mobility LLC
|
Check for Price | Transferred | 6 V | NO | -6 V | 140 Ω | 10 Ω | 15 ns | 15 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 160 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
MC74HC4052N
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 6 V | NO | -6 V | 140 Ω | 10 Ω | 15 ns | 15 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 6 V | 2 V | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||
|
MC74HC4052N
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 280 Ω | 2/6,GND/-6 V | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
MC74HC4052NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 280 Ω | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC74HC4052ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 280 Ω | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MC74HC4052ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 280 Ω | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MC74HC4052N
onsemi
|
Check for Price | No | Obsolete | 4.5 V | NO | -4.5 V | 170 Ω | 18 Ω | 15 ns | 15 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -1 V | 4 | 1 | 50 dB | 160 µA | 6 V | 1 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | ONSEMI | DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | ||||
|
MC74HC4052NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 280 Ω | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MC74HC4052NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 280 Ω | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |