Filter Your Search
1 - 3 of 3 results
|
MC74HC4052DTR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 6 V | YES | -6 V | 140 Ω | 40 Ω | 15 ns | 15 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||
|
MC74HC4052DTR2
onsemi
|
Check for Price | No | Obsolete | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 15 ns | 15 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | -1 V | 4 | 1 | 50 dB | 160 µA | 6 V | 1 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP, TSSOP16,.25 | not_compliant | 8542.39.00.01 | TSSOP | 16 | ||
|
MC74HC4052DTR2
Motorola Mobility LLC
|
Check for Price | Transferred | 6 V | YES | -6 V | 140 Ω | 40 Ω | 15 ns | 15 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 16 |