Parametric results for: MC74HC4052ADWR2 under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc74hc4052adwr2
Select parts from the table below to compare.
Compare
Compare
MC74HC4052ADWR2G
onsemi
$0.6492 Yes Active 4.5 V YES -4.5 V 170 Ω 18 Ω 83 ns 76 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY -6 V 4 1 40 dB 80 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e3 3 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SO-16 WB 16 751G-03 compliant 8542.39.00.01 onsemi
MC74HC4052ADWR2
onsemi
Check for Price No Obsolete 4.5 V YES -4.5 V 170 Ω 18 Ω 83 ns 76 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY -6 V 4 1 40 dB 80 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e0 1 125 °C -55 °C 235 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SOIC 16 not_compliant 8542.39.00.01 SOIC-16
MC74HC4052ADWR2G
Rochester Electronics LLC
Check for Price Yes Active 4.5 V YES -4.5 V 170 Ω 18 Ω 83 ns 76 ns DIFFERENTIAL MULTIPLEXER CMOS ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY -6 V 4 1 40 dB 6 V 2 V MILITARY R-PDSO-G16 COMMERCIAL e3 NOT SPECIFIED 125 °C -55 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC 16 unknown HALOGEN FREE AND ROHS COMPLIANT, SOIC-16