Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
MC74HC4051DWR2
Motorola Mobility LLC
|
||
|
MC74HC4051DWR2
Motorola Semiconductor Products
|
||
|
MC74HC4051DWR2
Freescale Semiconductor
|
||
|
MC74HC4051DWR2
Rochester Electronics LLC
|
||
|
MC74HC4051DWR2
onsemi
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Surface Mount
|
Neg Supply Voltage-Nom (Vsup)
|
On-state Resistance-Max (Ron)
|
On-state Resistance Match-Nom
|
Power Supplies
|
Switch-on Time-Max
|
Switch-off Time-Max
|
Signal Current-Max
|
Analog IC - Other Type
|
Technology |
Neg Supply Voltage-Max (Vsup)
|
Neg Supply Voltage-Min (Vsup)
|
Number of Channels | Number of Functions |
Off-state Isolation-Nom
|
Supply Current-Max (Isup)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Switching
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
Transferred | 6 V | YES | -6 V | 140 Ω | 10 Ω | 15 ns | 15 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 160 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOIC | SOP, SOP16,.4 | 16 | unknown | 8542.39.00.01 | ||||||||
No | Transferred | 6 V | YES | -6 V | 140 Ω | 10 Ω | 15 ns | 15 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 160 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | 8542.39.00.01 | |||||||||
No | Obsolete | YES | 280 Ω | 2/6,GND/-6 V | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.4 | unknown | |||||||||||||||||||||
No | No | Active | 6 V | YES | -6 V | 140 Ω | 10 Ω | 15 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 6 V | 2 V | MILITARY | R-PDSO-G16 | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | ||||||||||
No | Obsolete | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 15 ns | 15 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -1 V | 8 | 1 | 50 dB | 6 V | 1 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.4 | 16 | not_compliant | 8542.39.00.01 |
|
MC74HC4051DWR2
Motorola Mobility LLC
|
Check for Price Buy | Transferred | 6 V | YES | -6 V | 140 Ω | 10 Ω | 15 ns | 15 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 160 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOIC | SOP, SOP16,.4 | 16 | unknown | 8542.39.00.01 | |||||||||
|
MC74HC4051DWR2
Motorola Semiconductor Products
|
Check for Price Buy | No | Transferred | 6 V | YES | -6 V | 140 Ω | 10 Ω | 15 ns | 15 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 160 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | 8542.39.00.01 | ||||||||||
|
MC74HC4051DWR2
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | YES | 280 Ω | 2/6,GND/-6 V | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.4 | unknown | ||||||||||||||||||||||
|
MC74HC4051DWR2
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 6 V | YES | -6 V | 140 Ω | 10 Ω | 15 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 6 V | 2 V | MILITARY | R-PDSO-G16 | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | |||||||||||
|
MC74HC4051DWR2
onsemi
|
Check for Price Buy | No | Obsolete | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 15 ns | 15 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -1 V | 8 | 1 | 50 dB | 6 V | 1 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.4 | 16 | not_compliant | 8542.39.00.01 |