Filter Your Search
1 - 5 of 5 results
|
MC74HC4051DR2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 6 V | YES | -6 V | 140 Ω | 40 Ω | 15 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 6 V | 2 V | MILITARY | R-PDSO-G16 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-16 | 16 | unknown | |||||||||||
|
MC74HC4051DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 280 Ω | 2/6,GND/-6 V | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | |||||||||||||||||||||||
|
MC74HC4051DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 6 V | YES | -6 V | 140 Ω | 40 Ω | 15 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
MC74HC4051DR2
onsemi
|
Check for Price | No | Obsolete | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 15 ns | 15 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -1 V | 8 | 1 | 50 dB | 6 V | 1 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
MC74HC4051DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 6 V | YES | -6 V | 140 Ω | 40 Ω | 15 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 |