Filter Your Search
1 - 10 of 37 results
|
MC74HC4051D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 6 V | YES | -6 V | 140 Ω | 40 Ω | 15 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | ||||||||||||
|
MC74HC4051DW
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 280 Ω | 2/6,GND/-6 V | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.4 | unknown | ||||||||||||||||||||
|
MC74HC4051DWD
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 240 Ω | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC74HC4051DTEL
onsemi
|
Check for Price | No | Obsolete | YES | 280 Ω | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | ONSEMI | TSOP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
![]() |
MC74HC4051D
onsemi
|
Check for Price | No | Obsolete | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 15 ns | 15 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | -1 V | 8 | 1 | 50 dB | 160 µA | 6 V | 1 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 | SOIC | 16 | |||
![]() |
MC74HC4051DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 6 V | YES | -6 V | 140 Ω | 10 Ω | 15 ns | 15 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 160 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||
![]() |
MC74HC4051DW
Motorola Mobility LLC
|
Check for Price | Transferred | 6 V | YES | -6 V | 140 Ω | 10 Ω | 15 ns | 15 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 160 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||
|
MC74HC4051DWS
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 240 Ω | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC74HC4051DWDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | YES | 240 Ω | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
MC74HC4051DTR2
Motorola Mobility LLC
|
Check for Price | Transferred | 6 V | YES | -6 V | 140 Ω | 40 Ω | 15 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 16 |