Filter Your Search
1 - 2 of 2 results
|
MC74HC374ASD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 270 ns | 1 | 8 | YES | SSOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MOTOROLA INC | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | |||
|
MC74HC374ASD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | YES | SSOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 6 mA | 2/6 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SSOP, SSOP20,.3 | unknown |