Filter Your Search
1 - 2 of 2 results
|
MC74HC32ADR2G
onsemi
|
$0.2543 | Yes | Active | 5 V | 110 ns | 22 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC/UH | OR GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
MC74HC32ADR2G
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 110 ns | 22 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC | OR GATE | CMOS | 5.2 A | 40 µA | 6 V | 2 V | MILITARY | R-PDIP-T | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-14 | 14 | unknown | 8542.39.00.01 |