Parametric results for: MC74HC1G00DBVT1G- under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc74hc1g00dbvt1g
Select parts from the table below to compare.
Compare
Compare
MC74HC1G00DBVT1G
onsemi
Check for Price Yes Active 3 V 155 ns 90 ns 1 2 YES VSSOP 50 pF NO HC/UH NAND GATE CMOS 2.6 mA 25 mA 6 V 2 V MILITARY R-PDSO-G5 e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI SC-74A-5 3.00x1.50x0.95, 0.95P SC-74A , 5 PIN 318BQ compliant 8542.39.00.01 2018-11-16 onsemi