Parametric results for: MC74HC112 under FF/Latches

Filter Your Search

1 - 10 of 54 results

|
-
-
-
-
-
Manufacturer Part Number: mc74hc112
Select parts from the table below to compare.
Compare
Compare
MC74HC112ADTG
onsemi
$0.0933 Yes Active 5 V 2 2 YES TSSOP 20 MHz 50 pF NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS 4 mA COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-16 TSSOP-16 16 948F-01 compliant 8542.39.00.01 onsemi
MC74HC112ADG
onsemi
$0.0943 Yes Obsolete 4.5 V 250 ns 2 1 YES SOP 20 MHz 50 pF POSITIVE EDGE HC/UH J-K FLIP-FLOP CMOS 35 MHz 4 mA COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant 8542.39.00.01 onsemi
MC74HC112ADTR2G
onsemi
$0.2775 Yes Active 5 V 2 2 YES TSSOP 20 MHz 50 pF NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS 4 mA COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-16 TSSOP-16 16 948F-01 compliant 8542.39.00.01 onsemi
MC74HC112ADR2G
onsemi
$0.2970 Yes Active 5 V 2 2 YES SOP 20 MHz 50 pF NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS 4 mA COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant 8542.39.00.01 onsemi
TTMC74HC112J
Twilight Technology Inc
Check for Price No Active 2 NO DIP NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS COMPLEMENTARY INDUSTRIAL R-XDIP-T16 Not Qualified 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP16,.3 unknown 8542.39.00.01
MC74HC112JS
Motorola Semiconductor Products
Check for Price No Obsolete 2 NO DIP NEGATIVE EDGE J-K FLIP-FLOP CMOS INDUSTRIAL R-XDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
MC74HC112N
Motorola Mobility LLC
Check for Price No Obsolete 5 V 38 ns 2 2 NO DIP 50 pF NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS 20 MHz COMPLEMENTARY 6 V 2 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm MOTOROLA INC DIP DIP, 16 unknown 8542.39.00.01
MC74HC112AFELG
onsemi
Check for Price Yes Obsolete 2 YES SOP 20 MHz 50 pF NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS 4 mA MILITARY R-PDSO-G16 Not Qualified 125 °C -55 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL ON SEMICONDUCTOR SOIC SOP, SOP16,.3 16 compliant 8542.39.00.01
MC74HC112DS
Rochester Electronics LLC
Check for Price Contact Manufacturer J-K FLIP-FLOP ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
MC74HC112DDS
Motorola Semiconductor Products
Check for Price No Obsolete 2 YES SOP NEGATIVE EDGE J-K FLIP-FLOP CMOS INDUSTRIAL R-PDSO-G16 e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA INC SOP, SOP16,.25 unknown 8542.39.00.01