Filter Your Search
1 - 10 of 15 results
|
MC74F86DDR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 7.5 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | XOR GATE | TTL | 28 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
MC74F86D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 8 ns | YES | SOP | NO | XOR GATE | TTL | 20 mA | 5 V | 28 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | ||||||||||||||||
|
MC74F86D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 8 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | XOR GATE | TTL | 20 mA | 28 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||
|
MC74F86DD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 7.5 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | XOR GATE | TTL | 28 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
MC74F86DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | XOR GATE | TTL | 28 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | ||||||||||
|
MC74F86D
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 8 ns | 8 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | XOR GATE | TTL | 20 mA | 28 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||
|
MC74F86DD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 7.5 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | XOR GATE | TTL | 28 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
MC74F86D-TR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 8 ns | 8 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | XOR GATE | TTL | 20 mA | 28 mA | 5.5 V | 4.5 V | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||
|
MC74F86D-TR
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 8 ns | 8 ns | 4 | 2 | YES | SOP | NO | XOR GATE | TTL | 20 mA | 28 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||
|
MC74F86D-TR
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 8 ns | YES | SOP | NO | XOR GATE | TTL | 20 mA | 5 V | 28 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown |