Parametric results for: MC74F74J under FF/Latches

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: mc74f74j
Select parts from the table below to compare.
Compare
Compare
MC74F74JS
Motorola Mobility LLC
Check for Price No No Obsolete 5 V 2 NO DIP POSITIVE EDGE D FLIP-FLOP TTL COMMERCIAL R-XDIP-T14 Not Qualified e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
MC74F74JD
Motorola Mobility LLC
Check for Price No No Obsolete 5 V 2 NO DIP 100 MHz POSITIVE EDGE D FLIP-FLOP TTL 20 mA 10 mA COMMERCIAL R-XDIP-T14 e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
MC74F74J
Freescale Semiconductor
Check for Price No Obsolete 5 V 2 NO DIP 100 MHz POSITIVE EDGE D FLIP-FLOP TTL 20 mA 5 V 16 mA COMMERCIAL R-XDIP-T14 Not Qualified e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
MC74F74JD
Freescale Semiconductor
Check for Price No Obsolete 5 V 2 NO DIP 100 MHz POSITIVE EDGE D FLIP-FLOP TTL 20 mA 5 V 10 mA COMMERCIAL R-XDIP-T14 e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
MC74F74JS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 2 NO DIP POSITIVE EDGE D FLIP-FLOP TTL COMMERCIAL R-XDIP-T14 Not Qualified e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
MC74F74JDS
Freescale Semiconductor
Check for Price No Obsolete 5 V 2 NO DIP POSITIVE EDGE D FLIP-FLOP TTL 5 V COMMERCIAL R-XDIP-T14 e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
MC74F74JDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 2 NO DIP POSITIVE EDGE D FLIP-FLOP TTL COMMERCIAL R-XDIP-T14 e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
MC74F74JD
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 2 NO DIP 100 MHz POSITIVE EDGE D FLIP-FLOP TTL 20 mA 10 mA COMMERCIAL R-XDIP-T14 e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
MC74F74JDS
Motorola Mobility LLC
Check for Price No No Obsolete 5 V 2 NO DIP POSITIVE EDGE D FLIP-FLOP TTL COMMERCIAL R-XDIP-T14 e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
MC74F74J
Motorola Mobility LLC
Check for Price Obsolete 5 V 9.2 ns 2 1 NO DIP 100 MHz POSITIVE EDGE F/FAST D FLIP-FLOP TTL 125 MHz 20 mA COMPLEMENTARY 16 mA 5.5 V 4.5 V COMMERCIAL R-GDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14