Filter Your Search
1 - 10 of 10 results
|
MC74F74D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | YES | SOP | 100 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 5 V | 16 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||||||||
|
MC74F74DD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 9.2 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | SOIC | 14 | 8542.39.00.01 | ||||||||||
|
MC74F74DDR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 9.2 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | SOIC | 14 | 8542.39.00.01 | ||||||||||
|
MC74F74DDR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 9.2 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
MC74F74DD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 9.2 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
MC74F74D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 9.2 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | SOIC | 14 | 8542.39.00.01 | |||||||
|
MC74F74D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 9.2 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC-14 | unknown | 8542.39.00.01 | |||||||||
|
MC74F74DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | YES | SOP | 100 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 5 V | 16 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | ||||||||||||||||
|
MC74F74DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 9.2 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | |||||||||
|
MC74F74DR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 9.2 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | SOIC | 14 | 8542.39.00.01 |