Filter Your Search
1 - 6 of 6 results
|
MC74F657AJD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | COMMON OUTPUT ENABLE AND DIRECTION CONTR... more | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 32.07 mm | MOTOROLA INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||
|
MC74F657AJ
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | COMMON OUTPUT ENABLE AND DIRECTION CONTR... more | COMMON CONTROL | 64 mA | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 32.07 mm | MOTOROLA INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | |||
|
MC74F657AJD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | COMMON OUTPUT ENABLE AND DIRECTION CONTR... more | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 32.07 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
MC74F657AJ
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7.5 ns | 1 | 8 | NO | DIP | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | COMMON OUTPUT ENABLE AND DIRECTION CONTR... more | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T24 | 70 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 32.07 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74F657AJ
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | COMMON OUTPUT ENABLE AND DIRECTION CONTR... more | COMMON CONTROL | 64 mA | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 32.07 mm | MOTOROLA INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||
|
MC74F657AJ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 64 mA | TRUE | 5 V | 150 mA | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.3 | unknown |