Filter Your Search
1 - 6 of 6 results
|
MC74F657ADW
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | COMMON OUTPUT ENABLE AND DIRECTION CONTR... more | COMMON CONTROL | 64 mA | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.395 mm | MOTOROLA INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||||
|
MC74F657ADW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 64 mA | TRUE | 5 V | 150 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP24,.4 | unknown | ||||||||||||||||||
|
MC74F657ADWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | TRUE | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP24,.4 | unknown | ||||||||||||||||||||
|
MC74F657ADW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | COMMON OUTPUT ENABLE AND DIRECTION CONTR... more | COMMON CONTROL | 64 mA | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.395 mm | MOTOROLA INC | SOIC-24 | unknown | 8542.39.00.01 | |||||||
|
MC74F657ADWR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 7.5 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | COMMON OUTPUT ENABLE AND DIRECTION CONTR... more | COMMON CONTROL | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.395 mm | MOTOROLA INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||||
|
MC74F657ADWR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | COMMON OUTPUT ENABLE AND DIRECTION CONTR... more | COMMON CONTROL | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.395 mm | MOTOROLA INC | PLASTIC, SOIC-24 | unknown | 8542.39.00.01 |