Filter Your Search
1 - 10 of 22 results
|
MC74F543AJ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 2 | TRUE | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC74F543N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | 2 | TRUE | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 31.69 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 24 | |||||||||
|
MC74F543ADWR2
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 14.5 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 125 mA | 5.5 V | 4.5 V | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74F543ND
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 12.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | 2 | TRUE | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 31.69 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 24 | ||||||||
|
MC74F543ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | TRUE | 5 V | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.3 | unknown | ||||||||||||||||||||
|
MC74F543DW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12.5 ns | 1 | 8 | YES | SOP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.395 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74F543N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 64 mA | TRUE | 5 V | 125 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.3 | unknown | ||||||||||||||||
|
MC74F543N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | 2 | TRUE | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 31.69 mm | MOTOROLA INC | 724-03 | unknown | 8542.39.00.01 | |||||||||||
|
MC74F543NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 2 | TRUE | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC74F543DWR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 12.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | 2 | TRUE | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.395 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 24 |