Filter Your Search
1 - 10 of 10 results
|
MC74F398DWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | YES | SOP | 100 MHz | MULTIPLEXER | TTL | 20 mA | 5 V | 38 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP20,.4 | unknown | ||||||||||||||||||
|
MC74F398DWDR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 100 MHz | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, | unknown | SOIC | 20 | 8542.39.00.01 | |||||||||||
|
MC74F398DW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | YES | SOP | 100 MHz | MULTIPLEXER | TTL | 20 mA | 5 V | 38 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP20,.4 | unknown | |||||||||||||||||||
|
MC74F398DWD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 100 MHz | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
MC74F398DW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 10 ns | 1 | 2 | 4 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 100 MHz | 20 mA | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC-20 | unknown | 8542.39.00.01 | ||||||
|
MC74F398DWDR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 100 MHz | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
MC74F398DWR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 10 ns | 1 | 2 | 4 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 100 MHz | 20 mA | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | PLASTIC, SOIC-20 | unknown | 8542.39.00.01 | |||||
|
MC74F398DWD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 100 MHz | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, | unknown | SOIC | 20 | 8542.39.00.01 | |||||||||||
|
MC74F398DWR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 10 ns | 1 | 2 | 4 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 100 MHz | 20 mA | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, SOP20,.4 | unknown | SOIC | 20 | 8542.39.00.01 | |||
|
MC74F398DW
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 10 ns | 1 | 2 | 4 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 100 MHz | 20 mA | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, SOP20,.4 | unknown | SOIC | 20 | 8542.39.00.01 |