Filter Your Search
1 - 10 of 11 results
![]() |
MC74F38DDR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
MC74F38DR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.55V | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||
|
MC74F38D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 13 ns | YES | SOP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 64 mA | 5 V | 30 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | ||||||||||||||||||
|
MC74F38DD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74F38DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 13 ns | YES | SOP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 64 mA | 5 V | 30 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||||||||
![]() |
MC74F38DD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
MC74F38D
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.5 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.55V | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC-14 | unknown | 8542.39.00.01 | |||||||||||||||||
![]() |
MC74F38D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.55V | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||
|
MC74F38D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.55V | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
MC74F38DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.55V | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 |