Parametric results for: MC74F38 under Gates

Filter Your Search

1 - 10 of 81 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: mc74f38
Select parts from the table below to compare.
Compare
Compare
MC74F38N
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 5.5 ns 4 2 NO DIP OPEN-COLLECTOR F/FAST NAND GATE TTL IOL = 64MA @ VOL = 0.55V 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm ROCHESTER ELECTRONICS LLC 646-06 unknown 8542.39.00.01
MC74F381NDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V NO DIP ARITHMETIC LOGIC UNIT TTL COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP20,.3 unknown 8542.39.00.01
MC74F382DW
Motorola Mobility LLC
Check for Price No No Obsolete 5 V 12 ns 1 4 YES SOP 50 pF F/FAST ARITHMETIC LOGIC UNIT TTL CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY LOOKAHEAD 81 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm MOTOROLA INC SOP, SOP20,.4 unknown 8542.39.00.01 SOIC 20
MC74F382N
Motorola Mobility LLC
Check for Price No Obsolete 5 V 12 ns 1 4 NO DIP 50 pF F/FAST ARITHMETIC LOGIC UNIT TTL CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY LOOKAHEAD 81 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm MOTOROLA INC DIP, DIP20,.3 unknown 8542.39.00.01 DIP 20
MC74F38JD
Motorola Semiconductor Products
Check for Price Obsolete 5 V 5.5 ns 4 2 NO DIP 50 pF OPEN-COLLECTOR F/FAST NAND GATE TTL 30 mA 5.5 V 4.5 V COMMERCIAL R-GDIP-T14 Not Qualified 70 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, unknown 8542.39.00.01
MC74F38JD
Motorola Mobility LLC
Check for Price Obsolete 5 V 5.5 ns 4 2 NO DIP 50 pF OPEN-COLLECTOR F/FAST NAND GATE TTL 30 mA 5.5 V 4.5 V COMMERCIAL R-GDIP-T14 Not Qualified 70 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, unknown 8542.39.00.01 DIP 14
MC74F382ND
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 12 ns 1 4 NO DIP 50 pF F/FAST ARITHMETIC LOGIC UNIT TTL CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY LOOKAHEAD 81 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm MOTOROLA INC DIP, DIP20,.3 unknown 8542.39.00.01
MC74F381J
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 12 ns 1 4 NO DIP F/FAST ARITHMETIC LOGIC UNIT TTL CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIO... more 5.5 V 4.5 V COMMERCIAL R-CDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.515 mm MOTOROLA INC DIP, DIP20,.3 unknown 8542.39.00.01
MC74F3893AFN
Freescale Semiconductor
Check for Price No Obsolete 5 V 12 ns 1 4 YES QCCJ UNIDIRECTIONAL OPEN-COLLECTOR/3-STATE TTL INDEPENDENT CONTROL 100 mA INVERTED 5 V 80 mA COMMERCIAL S-PQCC-J20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY LDCC20,.4SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QCCJ, LDCC20,.4SQ unknown
MC74F38D
Freescale Semiconductor
Check for Price No Obsolete 5 V 13 ns YES SOP NO OPEN-COLLECTOR NAND GATE TTL 64 mA 5 V 30 mA COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP14,.25 unknown