Parametric results for: MC74F378DD under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc74f378dd
Select parts from the table below to compare.
Compare
Compare
MC74F378DDR2
Motorola Semiconductor Products
Check for Price Obsolete 5 V 9.5 ns 1 6 YES SOP 50 pF POSITIVE EDGE F/FAST D FLIP-FLOP TTL WITH HOLD MODE 80 MHz TRUE 45 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC PLASTIC, SOIC-16 unknown 8542.39.00.01 12 162.05 1944.6 12 Commercial: +0C to +70C
MC74F378DDR2
Motorola Mobility LLC
Check for Price Obsolete 5 V 9.5 ns 1 6 YES SOP 50 pF POSITIVE EDGE F/FAST D FLIP-FLOP TTL WITH HOLD MODE 80 MHz TRUE 45 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOP, unknown 8542.39.00.01 12 162.05 1944.6 12 Commercial: +0C to +70C SOIC 16
MC74F378DD
Motorola Mobility LLC
Check for Price Obsolete 5 V 9.5 ns 1 6 YES SOP 50 pF POSITIVE EDGE F/FAST D FLIP-FLOP TTL WITH HOLD MODE 80 MHz TRUE 45 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOP, unknown 8542.39.00.01 12 162.05 1944.6 12 Commercial: +0C to +70C SOIC 16
MC74F378DD
Motorola Semiconductor Products
Check for Price Obsolete 5 V 9.5 ns 1 6 YES SOP 50 pF POSITIVE EDGE F/FAST D FLIP-FLOP TTL WITH HOLD MODE 80 MHz TRUE 45 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC PLASTIC, SOIC-16 unknown 8542.39.00.01 12 162.05 1944.6 12 Commercial: +0C to +70C