Filter Your Search
1 - 3 of 3 results
|
MC74F365ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 1 | 6 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 62 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | ||||||||||
|
MC74F365ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 1 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | TRUE | 5 V | 62 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||
|
MC74F365ND
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 7.5 ns | 1 | 6 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 62 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | DIP | 16 |