Filter Your Search
1 - 5 of 5 results
|
MC74F258AN
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | INVERTED | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||
|
MC74F258AND
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 8 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | INVERTED | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
MC74F258AND
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 8 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | INVERTED | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
MC74F258AN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 8 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | INVERTED | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||
|
MC74F258AN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 5 V | 23 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |