Parametric results for: MC74F21N under Gates

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: mc74f21n
Select parts from the table below to compare.
Compare
Compare
MC74F21N
Motorola Mobility LLC
Check for Price No Obsolete 5 V 6.3 ns 6.6 ns 2 4 NO DIP 50 pF NO F/FAST AND GATE TTL 20 mA 6.4 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm MOTOROLA INC DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
MC74F21NDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 6.6 ns 6.6 ns 2 4 NO DIP NO F/FAST AND GATE TTL 20 mA 6.4 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
MC74F21ND
Motorola Mobility LLC
Check for Price Obsolete 5 V 6.3 ns 6.6 ns 2 4 NO DIP 50 pF NO F/FAST AND GATE TTL 20 mA 6.4 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm MOTOROLA INC DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
MC74F21NDS
Motorola Mobility LLC
Check for Price No No Obsolete 5 V 6.6 ns 6.6 ns 2 4 NO DIP NO F/FAST AND GATE TTL 20 mA 6.4 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
MC74F21N
Rochester Electronics LLC
Check for Price Active 5 V 6.3 ns 2 4 NO DIP F/FAST AND GATE TTL 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
MC74F21NDS
Freescale Semiconductor
Check for Price No Obsolete 5 V 6.6 ns NO DIP NO AND GATE TTL 20 mA 5 V 6.4 mA COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
MC74F21N
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 6.3 ns 6.6 ns 2 4 NO DIP 50 pF NO F/FAST AND GATE TTL 20 mA 6.4 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
MC74F21ND
Freescale Semiconductor
Check for Price No Obsolete 5 V 6.6 ns NO DIP NO AND GATE TTL 20 mA 5 V 6.4 mA COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
MC74F21NDS
Rochester Electronics LLC
Check for Price Active AND GATE ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
MC74F21N
Freescale Semiconductor
Check for Price No Obsolete 5 V 6.6 ns NO DIP NO AND GATE TTL 20 mA 5 V 6.4 mA COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown