Parametric results for: MC74F151J under Multiplexer/Demultiplexers

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: mc74f151j
Select parts from the table below to compare.
Compare
Compare
MC74F151J
Motorola Mobility LLC
Check for Price No No Obsolete 5 V 10.5 ns 14 ns 1 8 1 NO DIP 3-STATE F/FAST MULTIPLEXER TTL 20 mA COMPLEMENTARY 21 mA 5.5 V 4.5 V COMMERCIAL R-GDIP-T16 Not Qualified e0 70 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP DIP, DIP16,.3 16 unknown 8542.39.00.01
MC74F151JS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 14 ns 1 8 NO DIP 3-STATE MULTIPLEXER TTL 20 mA 21 mA COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
MC74F151JS
Freescale Semiconductor
Check for Price No Obsolete 5 V 14 ns 1 8 NO DIP 3-STATE MULTIPLEXER TTL 20 mA 21 mA COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown 8542.39.00.01
MC74F151J
Freescale Semiconductor
Check for Price No Obsolete 5 V 10.5 ns 14 ns 1 8 1 NO DIP 3-STATE F/FAST MULTIPLEXER TTL 20 mA COMPLEMENTARY 5 V 21 mA 5.5 V 4.5 V COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC74F151JDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 14 ns 1 8 NO DIP 3-STATE MULTIPLEXER TTL 20 mA 21 mA COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
MC74F151JDS
Rochester Electronics LLC
Check for Price Active MULTIPLEXER ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
MC74F151JD
Freescale Semiconductor
Check for Price No Obsolete 5 V 14 ns 1 8 NO DIP 3-STATE MULTIPLEXER TTL 20 mA 21 mA COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown 8542.39.00.01
MC74F151J
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 10.5 ns 14 ns 1 8 1 NO DIP 3-STATE F/FAST MULTIPLEXER TTL 20 mA COMPLEMENTARY 21 mA 5.5 V 4.5 V COMMERCIAL R-GDIP-T16 Not Qualified e0 70 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
MC74F151JS
Rochester Electronics LLC
Check for Price Active MULTIPLEXER ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
MC74F151JD
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 14 ns 1 8 NO DIP 3-STATE MULTIPLEXER TTL 20 mA 21 mA COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01