Parametric results for: MC74F08DR2 under Gates

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: mc74f08dr2
Select parts from the table below to compare.
Compare
Select Parts Part Number
MC74F08DR2
Motorola Mobility LLC
MC74F08DR2
Motorola Semiconductor Products
MC74F08DR2
Freescale Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Number of Functions Number of Inputs Surface Mount
Package Code
Load Capacitance (CL)
Schmitt Trigger
Family Logic IC Type
Technology Power Supplies
Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
No No Obsolete 5 V 6.3 ns 4 2 YES SOP 50 pF F/FAST AND GATE TTL 12.9 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOIC SOP, 14 unknown 8542.39.00.01
No Obsolete 5 V 6.3 ns 4 2 YES SOP 50 pF F/FAST AND GATE TTL 12.9 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC PLASTIC, SOIC-14 unknown 8542.39.00.01
No Obsolete 5 V YES SOP NO AND GATE TTL 5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP14,.25 unknown
Compare
MC74F08DR2
Motorola Mobility LLC
Check for Price Buy No No Obsolete 5 V 6.3 ns 4 2 YES SOP 50 pF F/FAST AND GATE TTL 12.9 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOIC SOP, 14 unknown 8542.39.00.01
MC74F08DR2
Motorola Semiconductor Products
Check for Price Buy No Obsolete 5 V 6.3 ns 4 2 YES SOP 50 pF F/FAST AND GATE TTL 12.9 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC PLASTIC, SOIC-14 unknown 8542.39.00.01
MC74F08DR2
Freescale Semiconductor
Check for Price Buy No Obsolete 5 V YES SOP NO AND GATE TTL 5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP14,.25 unknown