Filter Your Search
1 - 10 of 10 results
|
MC74F02N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | NO | DIP | NO | NOR GATE | TTL | 20 mA | 5 V | 13 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||
|
MC74F02NDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 4 | 2 | NO | DIP | NO | F/FAST | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
MC74F02NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 4 | 2 | NO | DIP | NO | F/FAST | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MC74F02N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 5.3 ns | 4 | 2 | NO | DIP | 50 pF | F/FAST | NOR GATE | TTL | 13 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | 646-06 | unknown | 8542.39.00.01 | |||||||||
|
MC74F02NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 4 | 2 | NO | DIP | NO | F/FAST | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MC74F02ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NOR GATE | TTL | 5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||
|
MC74F02ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 5.3 ns | 4 | 2 | NO | DIP | 50 pF | NO | F/FAST | NOR GATE | TTL | 13 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
MC74F02NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 4 | 2 | NO | DIP | NO | F/FAST | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
MC74F02N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 5.3 ns | 4 | 2 | NO | DIP | 50 pF | F/FAST | NOR GATE | TTL | 13 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
MC74F02ND
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 5.3 ns | 4 | 2 | NO | DIP | 50 pF | NO | F/FAST | NOR GATE | TTL | 13 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |