Parametric results for: MC74ACT640MELG under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc74act640melg
Select parts from the table below to compare.
Compare
Compare
MC74ACT640MELG
onsemi
Check for Price Yes Obsolete 5 V 9 ns 8.5 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE ACT BUS TRANSCEIVER CMOS COMMON CONTROL 24 mA 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 85 °C -40 °C 260 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm ONSEMI SOIC LEAD FREE, EIAJ, SOIC-20 20 unknown 8542.39.00.01
MC74ACT640MELG
Rochester Electronics LLC
Check for Price Yes Active 5 V 9 ns 1 8 YES SOP 3-STATE ACT BUS TRANSCEIVER CMOS 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 COMMERCIAL e4 NOT SPECIFIED 85 °C -40 °C 260 40 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, EIAJ, SOIC-20 20 unknown