Parametric results for: MC74ACT273MELG under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc74act273melg
Select parts from the table below to compare.
Compare
Compare
MC74ACT273MELG
onsemi
$0.6133 Yes Obsolete 5 V 12 ns 1 8 YES SOP 125 MHz 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS 125 MHz 24 mA TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 3 85 °C -40 °C 260 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm ONSEMI SOIC LEAD FREE, EIAJ, SO-20 20 unknown 8542.39.00.01
MC74ACT273MELG
Rochester Electronics LLC
Check for Price Yes Active 5 V 12 ns 1 8 YES SOP POSITIVE EDGE ACT D FLIP-FLOP CMOS 125 MHz TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 COMMERCIAL e4 NOT SPECIFIED 85 °C -40 °C 260 40 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, EIAJ, SO-20 20 unknown